| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 742-126 |
| SKU: | WAG742-126 |
Specifications
Detailed Description
Introducing the 742-126 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 742 series, features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is Electrolytic Copper with Tin plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 16 A and 630 V, this terminal block is suitable for a wide range of applications. Its compact design accommodates wire sizes from 28 to 12 AWG, making it versatile for various projects. UL 94V-0 rated for safety, you can trust in the reliability of this terminal block for your designs. Upgrade your connectivity with the 742-126 and experience seamless performance.

