742-156

Heilind Number:WAG742-156
Manufacturer:WAGO
Manufacturer Number:742-156
ECAD Model:
3D Model

Description:

WAG742-156

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 742-156
SKU:WAG742-156

Detailed Description

The 742-156 is a high-performance modular 2-conductor disconnect/TES terminal block designed for reliable and efficient electrical connections. Featuring a durable nylon housing in vibrant orange, this terminal block ensures easy identification and secure mounting through holes. Its cage clamp termination method with electrolytic copper contacts plated with tin guarantees excellent conductivity and longevity. With a pitch of 5.08 mm and a current rating of 16 A at 630 V, it accommodates wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for superior safety, it is also RoHS compliant. Perfect for industrial applications, this terminal block is a dependable solution for your connectivity needs.