| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 742-161 |
| SKU: | WAG742-161 |
Specifications
Detailed Description
The 742-161 Terminal Block is a high-quality connector designed for efficient and secure wire termination. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is suitable for a variety of applications. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The contact material, Electrolytic Copper with Tin plating, ensures optimal conductivity and corrosion resistance. This terminal block is UL 94V-0 rated for safety and reliability, with a current rating of 10 A and voltage rating of 630 V. Accommodating wire sizes from 28 to 12 AWG, it offers versatility in connectivity. Ideal for use in hi-rel or standard applications, the 742-161 is a dependable choice for your connectivity needs.

