| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 742-166 |
| SKU: | WAG742-166 |
Specifications
Detailed Description
Introducing the 742-166, a high-performance terminal block designed for seamless connectivity in electronic applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method allows for easy and efficient wire attachment, while the Electrolytic Copper contact material with Tin plating guarantees optimal conductivity. With a pitch of 5.08 mm and a single pole/single level configuration, it offers versatile connectivity options. The vibrant Orange housing color not only adds a pop of color but also signifies its UL 94V-0 flammability rating for enhanced safety. Suitable for wire sizes ranging from 28 to 12 AWG, it can handle a current rating of 10 A and a voltage rating of 630 V, making it ideal for a wide range of applications. Trust the 742-166 for robust and dependable connections in your projects.

