| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 742-176 |
| SKU: | WAG742-176 |
Specifications
Detailed Description
Introducing the 742-176, a high-performance PCB mount terminal block designed for seamless and reliable connectivity in your electronic projects. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures easy installation and secure attachment. The Cage Clamp termination method, along with Electrolytic Copper contact material plated with Tin, guarantees efficient and long-lasting connections. With a pitch of 5.08 mm and a voltage rating of 630 V, this terminal block accommodates a wide range of applications. Its bright Orange housing color not only adds a pop of color but also aids in quick identification. UL 94V-0 rated for superior safety, this terminal block can accommodate wire sizes ranging from 28 to 12 AWG. With a current rating of 16 A, it offers reliable performance in demanding environments. Suitable for various industries, the 742-176 is a must-have component for your connectivity needs.

