744-304

Heilind Number:WAG744-304
Manufacturer:WAGO
Manufacturer Number:744-304
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 744-304
Series:744
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:White
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:630 V
Conductor Size:20 - 16 AWG
Part Aliases:60262047
SKU:WAG744-304

Detailed Description

The 744-304 Terminal Block, part of the 744 series, is a reliable and versatile connectivity solution for your electronic projects. Featuring a durable Nylon housing in a sleek white color, this through-hole mount block is easy to install. Its push-in termination method with tin contact plating ensures secure and efficient wire connections, accommodating 20-16 AWG wire sizes. With a pitch of 3.5mm and 4 poles, it offers high-density wiring capabilities. UL 94V-0 rated for safety, it can handle up to 3A of current and 630V of voltage. Perfect for PCB applications, this terminal block is a must-have for any electronics enthusiast or professional.