745-103

Heilind Number:WAG745-103
Manufacturer:WAGO
Manufacturer Number:745-103
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-103
SKU:WAG745-103

Detailed Description

The 745-103 MOD PCB TRM STRIPS W/O F- offer a reliable and efficient solution for through-hole mounting in electronic applications. Made of durable nylon housing material, these terminal strips feature cage clamp termination for secure connections. With three poles and one level, they are designed for versatile use. The gray housing color complements any PCB layout, while the UL 94V-0 flammability rating ensures safety. Electrolytic copper contacts with tin plating guarantee optimal conductivity. Suitable for wire sizes ranging from 28 to 12 AWG, these terminal blocks have a high current rating of 32 A and a voltage rating of 630 V. They are RoHS compliant, meeting environmental standards. Perfect for high-quality PCB assembly, these terminal strips are a valuable addition to any project.