745-105

Heilind Number:WAG745-105
Manufacturer:WAGO
Manufacturer Number:745-105
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-105
Series:745
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 to 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:28 to 12 AWG
Mounting Type:Through Hole
Part Aliases:51142281
SKU:WAG745-105

Detailed Description

Introducing the 745-105 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 745 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and visual appeal. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 5mm pitch, 5 poles, and 1 level design accommodate multiple connections with ease. Crafted with high-quality materials including Electrolytic Copper contacts with Tin plating, it guarantees excellent conductivity. Rated for 32A at 630V, it's suitable for various applications. Meeting UL 94V-0 flammability standards, it prioritizes safety. Compatible with wire sizes ranging from 28 to 12 AWG, it offers versatility. Trust in the 745-105 for secure and efficient PCB connections.