| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-107 |
| SKU: | WAG745-107 |
Specifications
Detailed Description
Introducing our PCB Terminal Block, SKU 745-107. This essential component, part of the 745 series, is designed for secure and efficient wire connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, it ensures stability in various applications. The Cage Clamp termination method facilitates quick and reliable wire terminations, while the Electrolytic Copper contacts with Tin plating guarantee optimal conductivity. With a pitch of 5mm and 7 poles in a single level, it offers versatility in wiring configurations. The Gray housing color complements any design aesthetic. UL 94V-0 rated for high flammability resistance, it operates safely at a current rating of 32A and voltage rating of 630V. Suitable for wire sizes ranging from 28 to 12 AWG, this Terminal Block is a dependable choice for your connectivity needs.

