| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-108 |
| SKU: | WAG745-108 |
Specifications
Detailed Description
Introducing the 745-108, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 5mm and 8 poles in a single level, it offers ample space for wiring. The Gray housing color and UL 94V-0 flammability rating ensure safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, it can accommodate various applications. With a current rating of 32A and voltage rating of 630V, this terminal block is ideal for high-power environments. Trust the 745-108 for efficient and robust connectivity solutions in your projects.

