745-109

Heilind Number:WAG745-109
Manufacturer:WAGO
Manufacturer Number:745-109
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-109
SKU:WAG745-109

Detailed Description

Introducing the 745-109 MOD PCB TRM STRIPS W/O F-, a cutting-edge terminal block solution designed for seamless connectivity in electronic applications. Engineered with precision, this series 745 terminal strip boasts a durable nylon housing in a sleek gray finish, ensuring both reliability and aesthetics. Featuring a convenient through-hole mount type and cage clamp termination method, installation is a breeze. The nine poles and single level configuration provide ample connectivity options, while the 5mm pitch accommodates various wire sizes ranging from 28 to 12 AWG. With a current rating of 32A and voltage rating of 630V, this terminal block is suitable for high-power applications. Rest assured, it is RoHS compliant and UL 94V-0 rated for safety and environmental standards. Elevate your PCB connections with the 745-109 terminal strip, the perfect choice for professionals in the connector industry.