745-1352

Heilind Number:WAG745-1352
Manufacturer:WAGO
Manufacturer Number:745-1352
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-1352
SKU:WAG745-1352

Detailed Description

Introducing the 745-1352, a high-performance MOD PCB TRM STRIPS W/O F- terminal block from our 745 series. Engineered for durability and reliability, this terminal block features a rugged Nylon housing and secure Through Hole mount. The termination method utilizes Cage Clamp technology with Electrolytic Copper contacts plated with Tin, ensuring excellent conductivity. With a pitch of 10mm, it offers easy installation for 2 poles on 1 level. The Gray housing color complements any PCB design, while UL 94V-0 flammability rating guarantees safety. Accommodating wire sizes from 24 to 10 AWG, it supports a current rating of 41A and voltage rating of 1000V. RoHS compliant and suitable for various applications, the 745-1352 is a top choice for high-quality PCB terminal connections.