| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-1354 |
| SKU: | WAG745-1354 |
Specifications
Detailed Description
Introducing the 745-1354 PCB Terminal Block, essential for secure and efficient electrical connections. This terminal block, part of the 745 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring optimal conductivity. Rated for 41A and 1000V, this terminal block can handle high power applications with ease. Its 10mm pitch accommodates up to four 24-10 AWG wires, perfect for a variety of projects. UL 94V-0 flame rating guarantees safety, making it suitable for various environments. Trust the 745-1354 for reliable and robust connections in your next project.

