745-1462

Heilind Number:WAG745-1462
Manufacturer:WAGO
Manufacturer Number:745-1462
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-1462
Series:745 Series
Housing Material:Nylon
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:15 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 to 10 AWG
SKU:WAG745-1462