745-154

Heilind Number:WAG745-154
Manufacturer:WAGO
Manufacturer Number:745-154
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-154
SKU:WAG745-154

Detailed Description

The 745-154 MOD PCB TRM STRIPS W/O F- are essential components for secure and reliable electrical connections in industrial and commercial applications. These terminal strips, part of the 745 series, feature a durable Nylon housing and innovative Cage Clamp termination method, ensuring efficient installation and maintenance. With a pitch of 7.5 mm and four poles, they accommodate various wire sizes (28-12 AWG) and support a high current rating of 32 A at 1000 V. Designed for safety and performance, these terminal strips boast UL 94V-0 flammability rating and RoHS compliance. Electrolytic Copper contacts with Tin plating guarantee optimal conductivity and corrosion resistance. The gray housing color adds a professional touch, while their through-hole mount type offers stability on PCBs. Perfect for hi-rel environments, the 745-154 terminal strips deliver quality and efficiency in every connection.