| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-159 |
| SKU: | WAG745-159 |
Specifications
Detailed Description
The 745-159 PCB TERMINAL BLOCK is a reliable and efficient connectivity solution for your electronic projects. With a series 745 design, this terminal block features a durable Nylon housing in a sleek Gray color. The Through Hole mount type ensures secure installation on your PCB, while the Cage Clamp termination method allows for easy and efficient wire connections. Made with high-quality Electrolytic Copper contacts plated with Tin, this terminal block offers excellent conductivity and corrosion resistance. With a pitch of 7.5 mm and 9 poles, it provides ample space for wire termination. Rated for 32 A and 1000 V, it is suitable for high-power applications. Its UL 94V-0 flammability rating guarantees safety. Compatible with wire sizes ranging from 28 to 12 AWG, it offers versatility for various projects. Trust the 745-159 for reliable and robust connections in your designs.

