| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-207 |
| SKU: | WAG745-207 |
Specifications
Detailed Description
Introducing the 745-207 PCB TERMINAL BLOCK, a high-performance connectivity solution that combines durability with ease of use. Constructed with a Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure installation on PCBs. The termination method of Cage Clamp, along with Electrolytic Copper contacts plated with Tin, guarantees reliable and efficient electrical connections. With a pitch of 10mm and 7 poles, it offers ample space for wiring. The Gray housing color not only adds a sleek aesthetic to your setup but also signifies its UL 94V-0 flammability rating for added safety. Rated for 32A at 1000V, this terminal block is suitable for a wide range of applications. Compatible with wire sizes ranging from 28 to 12 AWG, it is versatile and convenient to work with. Trust in the 745-207 for all your PCB connectivity needs.