| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-209 |
| SKU: | WAG745-209 |
Specifications
Detailed Description
Introducing the 745-209, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic systems. Part of the 745 series, this terminal block features a durable Nylon housing in a sleek Gray finish, ensuring both reliability and aesthetics. With a mount type of Through Hole and termination method of Cage Clamp, installation is quick and hassle-free. The contact material, Electrolytic Copper with Tin plating, guarantees optimal conductivity while accommodating wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for superior safety, this terminal block is suitable for a wide range of applications. With a current rating of 32 A and voltage rating of 1000 V, it offers robust performance in demanding environments. Trust the 745-209 for efficient and secure connections in your electronic projects.

