745-212

Heilind Number:WAG745-212
Manufacturer:WAGO
Manufacturer Number:745-212
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-212
Series:745
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142314
SKU:WAG745-212

Detailed Description

Introducing the 745-212, a high-performance PCB terminal block designed for efficient and secure wire termination. This terminal block, part of the 745 series, features a durable nylon housing in a sleek gray color. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The 12 poles and 10mm pitch allow for versatile connectivity options. Crafted with electrolytic copper contacts plated with tin, this terminal block ensures reliable conductivity. Suitable for wire sizes ranging from 28 to 12 AWG, it meets stringent UL 94V-0 flammability rating standards. With a current rating of 32A and a voltage rating of 1000V, this terminal block is ideal for a wide range of applications in the industrial and commercial sectors. Trust in the 745-212 for robust and dependable wire connections.