745-304

Heilind Number:WAG745-304
Manufacturer:WAGO
Manufacturer Number:745-304
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-304
Series:745
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:51113989
SKU:WAG745-304

Detailed Description

Introducing the 745-304 PCB Terminal Block, a reliable and versatile connectivity solution for your electronic projects. This terminal block, part of the 745 series, features a durable nylon housing in a sleek gray color, ensuring long-lasting performance. With a convenient through-hole mount type and cage clamp termination method, installation is quick and effortless. The electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. Accommodating wire sizes ranging from 24 to 10 AWG, this terminal block is suitable for a wide range of applications. With a high current rating of 41 A and a voltage rating of 1000 V, you can trust in its robust performance. Certified with a UL 94V-0 flammability rating, it guarantees safety and reliability in any environment. Perfect for use in high-end electronic systems, the 745-304 is a must-have component for professionals in the industry.