745-307

Heilind Number:WAG745-307
Manufacturer:WAGO
Manufacturer Number:745-307
ECAD Model:
3D Model

Description:

7CKT PCB TRM STRP 7.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-307
Series:745
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:51113998
SKU:WAG745-307

Detailed Description

The 745-307 Terminal Block is a reliable and durable connection solution for your electronic projects. Constructed with high-quality Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 7.5 mm and accommodating 7 poles in 1 level, it offers ample connectivity options. The Gray housing color adds a sleek touch to your setup. Suitable for wire sizes ranging from 24 to 10 AWG, and with a UL 94V-0 flammability rating, it prioritizes safety. Rated for 41 A and 1000 V, this terminal block is ideal for various applications in the connectors, PCB mount terminal blocks, and terminal blocks categories. Please note that it is not RoHS compliant. Trust in the 745307 for high-performance connectivity in your projects.