745-308

Heilind Number:WAG745-308
Manufacturer:WAGO
Manufacturer Number:745-308
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-308
SKU:WAG745-308

Detailed Description

Introducing our 745-308 MOD PCB TRM STRIPS W/O F- terminal block, a reliable and efficient solution for your connectivity needs. With a rugged Nylon housing and Through Hole mount type, this terminal block is designed for durability and easy installation. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it ensures secure and stable connections. The 7.5 mm pitch, 8 poles, and 1 level design offer versatility for various applications. In a sleek Gray housing color, it is not only functional but also visually appealing. With a current rating of 41 A and voltage rating of 1000 V, it guarantees high performance. RoHS compliant and UL 94V-0 rated for safety and environmental responsibility, this terminal block is suitable for a wide range of projects in the connectors, PCB mount terminal blocks, and terminal blocks categories. Upgrade your connectivity setup with the 745-308 for reliable and efficient performance.