| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-310 |
| SKU: | WAG745-310 |
Specifications
Detailed Description
Introducing the 745-310 PCB TERMINAL BLOCK, a reliable and efficient solution for your connectivity needs. Designed for seamless integration into your circuit boards, this terminal block features a durable Nylon housing in an eye-catching Gray color. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 10 poles and 1 level configuration allow for versatile connectivity options, while the 7.5mm pitch ensures compatibility with a wide range of devices. Made from high-quality Electrolytic Copper with Tin plating, this terminal block offers excellent conductivity and corrosion resistance. UL 94V-0 rated for safety, it can handle up to 41A and 1000V, making it ideal for a variety of industrial applications. Suitable for wire sizes ranging from 24 to 10 AWG, it provides a secure and stable connection every time. Upgrade your PCB assembly with the 745-310 and experience reliable performance like never before.

