| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-3102 |
| SKU: | WAG745-3102 |
Specifications
Detailed Description
Introducing our PCB Terminal Block, part of the 745 series, designed for efficient and secure wire connections in electronic assemblies. Constructed with durable Nylon housing, this terminal block features a Through Hole mount type and Cage Clamp termination method, ensuring easy installation and reliable performance. The Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 5mm and 2 poles in a single level, it provides a compact and organized solution for wiring. The Gray housing color, UL 94V-0 flammability rating, and high current and voltage ratings of 32A and 630V, respectively, guarantee safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.

