745-3104

Heilind Number:WAG745-3104
Manufacturer:WAGO
Manufacturer Number:745-3104
ECAD Model:
3D Model

Description:

PCB TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-3104
SKU:WAG745-3104

Detailed Description

Introducing the 745-3104, a PCB TERMINAL BLOCK designed for reliable and efficient connectivity in electronic applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure installation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a 5mm pitch and four poles in a single level, it accommodates various wire sizes ranging from 28 to 12 AWG. Compliant with UL 94V-0 flammability rating and RoHS standards, it prioritizes safety and environmental responsibility. Rated for 32A and 630V, it offers high performance in demanding environments. Perfect for use in hi-rel and general applications, the 745 series terminal block is a reliable solution for your connectivity needs.