| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-3110 |
| SKU: | WAG745-3110 |
Specifications
Detailed Description
Introducing the 745-3110 PCB TERMINAL BLOCK, a essential component for secure and efficient electrical connections in your projects. Constructed with durable Nylon housing and featuring through-hole mount type, this terminal block ensures stability and longevity. The cage clamp termination method guarantees reliable contact with electrolytic copper and tin plating for optimal conductivity. With a pitch of 5 mm and accommodating 10 poles in a single level, it offers versatility in wiring configurations. The gray housing color and UL 94V-0 flammability rating provide safety and ease of identification. Rated for 32 A and 630 V, suitable for a wide range of applications. Don't compromise on quality and performance, choose the 745-3110 for your connectivity needs.

