| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-312 |
| SKU: | WAG745-312 |
Specifications
Detailed Description
Introducing the 745-312, a high-performance PCB terminal block designed for secure and efficient electrical connections. Part of the 745 series, this terminal block features a durable nylon housing in a sleek gray color, ensuring both reliability and aesthetics. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The contact material is electrolytic copper with tin plating, providing excellent conductivity and corrosion resistance. With a pitch of 7.5mm, 12 poles, and 1 level, this terminal block is perfect for a wide range of applications. UL 94V-0 rated for flammability, it guarantees safety in any environment. Suitable for wire sizes ranging from 28 to 10 AWG, it can accommodate various conductor sizes. With a high current rating of 41A and voltage rating of 1000V, it ensures reliable performance even in demanding conditions. Trust the 745-312 for all your PCB terminal block needs.

