745-3155

Heilind Number:WAG745-3155
Manufacturer:WAGO
Manufacturer Number:745-3155
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-3155
Series:745 Series
Housing Material:Nylon
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:28 to 12 AWG
SKU:WAG745-3155