745-3202

Heilind Number:WAG745-3202
Manufacturer:WAGO
Manufacturer Number:745-3202
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-3202
SKU:WAG745-3202

Detailed Description

Introducing the 745-3202 PCB TERMINAL STRIP, a high-performance connectivity solution for your electronic applications. Designed for reliability and ease of use, this terminal strip features a durable Nylon housing and Cage Clamp termination method, ensuring secure connections. The Electrolytic Copper contacts with Tin plating offer excellent conductivity, while the 10mm pitch and 2 poles accommodate various wire sizes from 28-12 AWG. With a UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. Rated for 32A and 1000V, it is suitable for a wide range of power applications. Upgrade your PCB connectivity with the 745-3202, the perfect choice for dependable and efficient terminal block solutions.