745-3207

Heilind Number:WAG745-3207
Manufacturer:WAGO
Manufacturer Number:745-3207
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-3207
Series:745 Series
Housing Material:Nylon
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:28 to 12 AWG
SKU:WAG745-3207