| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-3256 |
| SKU: | WAG745-3256 |
Specifications
Detailed Description
Introducing the 745-3256 PCB Terminal Block, a reliable and high-performance connectivity solution for your PCB mounting needs. This terminal block, part of the 745 series, features a durable Nylon housing in a sleek Gray color, with a Through Hole mount type for easy installation. Utilizing Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it ensures secure and efficient wire connections. With a pitch of 12.5mm, it accommodates 6 poles and 1 level, suitable for various applications. Rated for 32A current and 1000V voltage, and compliant with UL 94V-0 flammability standards, this terminal block guarantees safety and reliability. Its wide wire size range (28-12 AWG) offers flexibility in use. Trust the 745-3256 for robust and dependable performance in your projects.

