Introducing the 745-356 MOD PCB TRM STRIPS W/O F- Terminal Block, a high-performance connectivity solution designed for industrial applications. This terminal block, part of the 745 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting reliability in harsh environments. With a mount type of Through Hole and termination method of Cage Clamp, installation is quick and secure. The contact material is made of Electrolytic Copper with Tin plating, providing excellent conductivity and corrosion resistance. Supporting wire sizes from 24 to 10 AWG, it can accommodate a wide range of applications. Its UL 94V-0 flammability rating guarantees safety compliance, while the RoHS certification ensures environmental responsibility. With a current rating of 41 A and voltage rating of 1000 V, this terminal block is suitable for high-power applications. Trust in the 745-356 for efficient and reliable connectivity in your projects.