| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-362 |
| SKU: | WAG745-362 |
Specifications
Detailed Description
Introducing the PCB TERMINAL BLOCK, part of the 745 series, designed for secure and efficient electrical connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures stability in various applications. The Cage Clamp termination method with Electrolytic Copper contacts plated with Tin guarantees reliable conductivity. With a pitch of 10mm, it accommodates 12 poles and one level, making it ideal for organized wiring setups. The Gray housing color adds a sleek finish, while its UL 94V-0 flammability rating provides peace of mind in terms of safety. Suitable for wire sizes ranging from 24 to 10 AWG, this terminal block offers a high current rating of 41A and a voltage rating of 1000V, meeting stringent performance requirements. Perfect for use in connectors, PCB assemblies, and other terminal block applications, the 745362 model ensures efficient and secure electrical connections in various settings.

