| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-803 |
| SKU: | WAG745-803 |
Specifications
Detailed Description
Introducing the 745-803, a cutting-edge modular PCB terminal block designed for seamless connectivity in electronic assemblies. Part of the 745 series, this terminal block features a durable nylon housing in a sleek light gray color, ensuring both reliability and aesthetic appeal. With a through hole mount type and cage clamp termination method, installation is a breeze. The electrolytic copper contacts with tin plating guarantee optimal conductivity, while accommodating wire sizes ranging from 28 to 12 AWG. Rated for a maximum current of 32 A and voltage of 630 V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating underscores its commitment to safety and quality. Whether you're working on industrial machinery or consumer electronics, the 745-803 is the perfect solution for your PCB connection needs.

