| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-808 |
| SKU: | WAG745-808 |
Specifications
Detailed Description
Introducing the 745-808 STACKABLE PCB TERMINAL BLOCK, a reliable and efficient solution for your connectivity needs. Designed for seamless integration, this terminal block features a durable Nylon housing in a sleek Light Green color, ensuring both durability and aesthetics. The innovative Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees secure and stable connections. With a pitch of 5mm and a current rating of 32A at 630V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating offers peace of mind in terms of safety. Ideal for wire sizes ranging from 28 to 12 AWG, this product is a must-have in any electronics assembly. Upgrade your connectivity game with the 745-808 STACKABLE PCB TERMINAL BLOCK.