745-811

Heilind Number:WAG745-811
Manufacturer:WAGO
Manufacturer Number:745-811
ECAD Model:
3D Model

Description:

WAG745-811

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-811
SKU:WAG745-811

Detailed Description

Introducing our 745-811 Stackable PCB Terminal Block, designed for efficient and secure through-hole mounting in electronic assemblies. Constructed with durable Nylon housing and featuring Cage Clamp termination for easy and reliable wire connections, this terminal block ensures long-lasting performance. The Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 7.5mm, it accommodates wire sizes ranging from 28 to 12 AWG, making it versatile for various applications. Compliant with UL 94V-0 flammability rating and RoHS regulations, it guarantees safety and environmental responsibility. Rated for 32A at 1000V, this terminal block is suitable for high-power applications. Perfect for use in connectors, PCB assemblies, and other electronic devices, the 745-811 is a dependable solution for your connectivity needs.