745-814

Heilind Number:WAG745-814
Manufacturer:WAGO
Manufacturer Number:745-814
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-814
SKU:WAG745-814

Detailed Description

Introducing our 745-814 Modular PCB Terminal Block, a versatile and reliable connectivity solution for your electronic projects. This terminal block, part of the 745 series, features a durable Nylon housing in a striking blue color, ensuring both strength and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity and corrosion resistance. Designed for efficiency, it has a pitch of 7.5mm, accommodating wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for safety, it can handle high currents up to 32A and voltages up to 1000V. RoHS compliant, this terminal block is not only performance-driven but also environmentally friendly. Perfect for various applications, from industrial machinery to consumer electronics, the 745-814 is a must-have component for any project in need of secure and efficient PCB connections.