745-817

Heilind Number:WAG745-817
Manufacturer:WAGO
Manufacturer Number:745-817
ECAD Model:
3D Model

Description:

WAG745-817

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-817
SKU:WAG745-817

Detailed Description

Enhance your PCB connectivity with our 745-817 Stackable Terminal Block. Designed for seamless integration into your electronic assemblies, this terminal block features a durable Nylon housing in a vibrant Green and Yellow color scheme. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The electrolytic Copper contacts with Tin plating ensure reliable conductivity, while accommodating wire sizes ranging from 28 to 12 AWG. Rated for 32A and 1000V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Trust in the 745 series for high-quality, stackable terminal blocks that meet your connectivity needs with precision.