745-821

Heilind Number:WAG745-821
Manufacturer:WAGO
Manufacturer Number:745-821
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-821
Series:745
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51113837
SKU:WAG745-821

Detailed Description

Introducing the 745-821, a stackable PCB terminal block designed for efficient and secure connections. This terminal block, part of the 745 series, features a durable nylon housing in gray, suitable for through-hole mounting. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures reliable conductivity. The 10mm pitch accommodates wire sizes ranging from 28 to 12 AWG, with a high current rating of 32A and voltage rating of 1000V. Certified with UL 94V-0 flammability rating, this terminal block guarantees safety and performance in various applications. Perfect for use in connectors, PCB assemblies, and terminal blocks, the 745-821 offers quality and versatility for your electrical connections.