| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-823 |
| SKU: | WAG745-823 |
Specifications
Detailed Description
Introducing our 745-823 STACKABLE PCB TERMINAL BLOCK, designed for seamless integration in your electronic assemblies. With a pitch of 10mm and through hole mount type, this terminal block ensures secure and reliable connections. Constructed with Nylon housing and featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees durability and efficient conductivity. Its single pole, single level configuration in light gray housing color offers easy identification and organization. UL 94V-0 flammability rating, 32A current rating, and 1000V voltage rating make it suitable for a wide range of applications. Accommodating wire sizes from 28 to 12 AWG, it provides versatility in connectivity. Trust in the quality and performance of our 745 series terminal block for your PCB needs.

