| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-827 |
| SKU: | WAG745-827 |
Specifications
Detailed Description
Introducing the 745-827, a versatile stackable PCB terminal block designed for efficient and secure connections. Constructed with high-quality nylon housing in a vibrant green and yellow color, this terminal block is not only durable but also easily identifiable. Featuring a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material is made of electrolytic copper with tin plating, ensuring optimal conductivity. With a pitch of 10mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers flexibility for various applications. UL 94V-0 rated for high flammability resistance, it guarantees safety. Boasting a current rating of 32A and voltage rating of 1000V, it is suitable for demanding environments. Perfect for use in connectors, PCB mount terminal blocks, and more, the 745-827 is a reliable solution for your connectivity needs.

