745-831

Heilind Number:WAG745-831
Manufacturer:WAGO
Manufacturer Number:745-831
ECAD Model:
3D Model

Description:

WAG745-831

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-831
SKU:WAG745-831

Detailed Description

Introducing the 745-831, a high-performance modular PCB terminal block designed for efficient and secure wire connections. Engineered with a durable nylon housing and featuring through-hole mounting, this terminal block ensures reliable performance in various industrial applications. Utilizing cage clamp termination technology with electrolytic copper contacts plated with tin, it guarantees optimal conductivity and resistance to corrosion. With a pitch of 7.5mm and accommodating wire sizes ranging from 24 to 10 AWG, it offers versatility in wiring configurations. Its UL 94V-0 flammability rating, 1000V voltage rating, and RoHS compliance underline its commitment to safety and environmental standards. Rated for a maximum current of 41A, it is ideal for high-power applications. The 745 series terminal block, with one pole and one level, in a sleek gray housing, is a reliable and efficient solution for your connectivity needs.