| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-834 |
| SKU: | WAG745-834 |
Specifications
Detailed Description
Introducing SKU 745-834, a high-performance through-hole mount terminal block boasting unparalleled durability and reliability. Made with nylon housing and featuring cage clamp termination method, this connector ensures secure and efficient wire connections. With a pitch of 7.5mm and a single pole/level design, it is perfect for a wide range of industrial applications. Its blue housing color adds a touch of visual distinction, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 41A and a voltage rating of 1000V, it is suitable for heavy-duty use. RoHS compliant and constructed with electrolytic copper contacts plated with tin, this terminal block is not only high-performing but also environmentally friendly. Accommodating wire sizes ranging from 24 to 10 AWG, it offers versatility in installation. Whether for PCB mounting or other applications, this connector from the 745 series is a must-have for any project requiring reliable power or signal transmission.

