745-847

Heilind Number:WAG745-847
Manufacturer:WAGO
Manufacturer Number:745-847
ECAD Model:
3D Model

Description:

745-847

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-847
SKU:WAG745-847

Detailed Description

Introducing the 745-847, a high-quality terminal block designed for efficient and reliable electrical connections. This series 745 terminal block features a durable nylon housing in vibrant green and yellow colors, ensuring easy identification in complex wiring setups. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material is electrolytic copper with tin plating, providing excellent conductivity and corrosion resistance. UL 94V-0 flammability rating guarantees safety, while a current rating of 41 A and voltage rating of 1000 V make it suitable for a wide range of applications. Accommodating wire sizes from 24 to 10 AWG, this terminal block is versatile and dependable, perfect for use in connectors, PCB mount terminal blocks, and other industrial settings.