745-857/006-000

Heilind Number:WAG745-857/006-000
Manufacturer:WAGO
Manufacturer Number:745-857/006-000
ECAD Model:
3D Model

Description:

PCB SGL BLOCK 10MM PIN GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-857/006-000
Pitch:10 mm
Series:745
Wire Size:24 to 6 AWG
Mount Type:Through Hole
Housing Color:Green, Yellow
Mounting Type:Through Hole
Conductor Size:24 to 6 AWG
Current Rating:76 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Clamp
Flammability Rating:UL 94V-0
Part Aliases:51114088
SKU:WAG745-857/006-000

Detailed Description

Introducing the 745-857/006-000, a high-performance PCB SGL BLOCK 10MM PIN GR terminal block designed for seamless connectivity in electronic assemblies. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. With Cage Clamp termination method and Electrolytic Copper contact material plated with Tin, it guarantees excellent conductivity and corrosion resistance. Its 10 mm pitch, single pole, single level design in vibrant Green and Yellow housing colors offers easy identification and organization. Suitable for wire sizes ranging from 24 to 6 AWG, it meets UL 94V-0 flammability rating and RoHS compliance. With a current rating of 76 A and voltage rating of 630 V, it is ideal for high-power applications. Upgrade your connectors with the 745-857/006-000 for unmatched performance and quality assurance.