746-2308

Heilind Number:WAG746-2308
Manufacturer:WAGO
Manufacturer Number:746-2308
ECAD Model:
3D Model

Description:

MOD TRM BLK 8-P,2X2 PINS/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 746-2308
SKU:WAG746-2308

Detailed Description

MOD TRM BLK 8-P 2X2 PINS/ is a high-quality terminal block designed for efficient and reliable electrical connections. Constructed with durable nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures optimal conductivity and longevity. Featuring a through-hole mount type and push-in termination method, installation is quick and easy. With a pitch of 7.5mm and two levels of eight poles, it accommodates multiple wire sizes from 20 to 8 AWG. Rated for a maximum current of 50A and voltage of 1000V, it meets stringent industry standards for safety and performance, including UL 94V-0 flammability rating and RoHS compliance. Perfect for use in various applications, this terminal block guarantees secure and stable connections in PCB assemblies.