769-101

Heilind Number:WAG769-101
Manufacturer:WAGO
Manufacturer Number:769-101
ECAD Model:
3D Model

Description:

FEMALE PLUG 1 COND. 1 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-101
SKU:WAG769-101

Detailed Description

Introducing the FEMALE PLUG 1 COND. 1 POL, part of the rugged 769 series designed for reliable connectivity in demanding environments. Constructed with durable Nylon housing, this connector ensures long-lasting performance even in harsh conditions. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for a variety of applications. The compact design, with an overall width of 0.197 inches and height of 1.78 inches, offers space-saving solutions. Featuring a pitch of 5mm, it allows for efficient wiring. RoHS compliant, it meets environmental standards. Ideal for DIN Rail Terminal Blocks and Interface Modules, this connector is a essential component for industrial connectivity needs.