769-101/022-000

Heilind Number:WAG769-101/022-000
Manufacturer:WAGO
Manufacturer Number:769-101/022-000
ECAD Model:
3D Model

Description:

WAG769-101/022-000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-101/022-000
SKU:WAG769-101/022-000

Detailed Description

Introducing the 769-101/022-000, a versatile DIN rail terminal block designed for reliable connectivity in a variety of applications. Constructed with durable nylon housing, this terminal block ensures longevity and performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in both hot and cold conditions. The compact design, with an overall width of 0.197 inches and height of 1.461 inches, allows for easy installation in tight spaces. Featuring a pitch of 5mm, it offers secure connections for wires. Rest assured, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Perfect for industrial and commercial settings, the 769-101/022-000 is a dependable solution for all your connectivity needs.