| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-102 |
| SKU: | WAG769-102 |
769-102
| Heilind Number: | WAG769-102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-102 DIN Rail Terminal Block, a versatile and reliable solution for your electrical connectivity needs. Constructed with high-quality nylon housing, this terminal block ensures durability and safety in various operating environments. With a wide temperature range of -60 °C to 105 °C, it is suitable for both extreme cold and hot conditions. The compact design features an overall width of 0.394 inches and height of 1.78 inches, making it ideal for space-constrained applications. With a pitch of 5 mm, it offers easy and efficient wire connections. RoHS compliant and in stock for immediate shipment, this terminal block guarantees both performance and environmental sustainability. Perfect for use in industrial and commercial settings, the 769-102 is a trusted choice in the world of connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| WAGO 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| WAGO 350766-1 | 03P UMNL PLUG HSG | ![]() |
| WAGO 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| WAGO 5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | ![]() |
| WAGO 5229913-1 | KIT, RCPT, 50 POS, B SLOT | ![]() |
| WAGO 552008-1 | KIT, COVER, 180, 50 POS | ![]() |
| WAGO 132113 | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| WAGO 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| WAGO 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |


