| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-106/000-037 |
| SKU: | WAG769-106/000-037 |
769-106/000-037
Specifications
Detailed Description
Introducing the 769-106/000-037, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial environments. Crafted with durable Nylon housing material, this terminal block ensures reliability even in the harshest conditions, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring at 1.181 inches in width and 1.78 inches in height, makes it ideal for space-constrained installations. Featuring a 5mm pitch, it offers efficient wire termination for streamlined connectivity. Perfect for a wide range of applications, this terminal block is part of the 769 series, known for its quality and performance. Upgrade your connectivity solutions with the 769-106/000-037, the ultimate choice for robust and dependable terminal blocks.